Panduit C350AW-30-ES technical specifications.
| Color | White, Red |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C350AW-30-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.