Panduit C379X030YQT-P technical specifications.
| Color | Blue |
| Material | Polyester |
| Package Quantity | 2500 |
| Weight | 1.3lb |
| Width | 3.79inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C379X030YQT-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.