Panduit C3LG6 technical specifications.
| Color | Grey |
| Height | 0.37inch |
| Length | 6foot |
| Material | PVC, Polyvinyl, Lead, Polyvinylchloride |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type C |
| Weight | 1.079lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
