Panduit C3LG6-F technical specifications.
| Color | Grey |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| Series | PANDUCT® Type C |
| Weight | 1.079lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C3LG6-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
