Panduit C3WH6 technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 82.6mm |
| Height | 0.37inch |
| Lead Free | Lead Free |
| Length | 6foot |
| Material | Lead, Polyvinylchloride, Polyvinyl |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type C |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C3WH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.