Panduit C400X100AMT technical specifications.
| Color | Silver |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 500 |
| Weight | 2.138lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X100AMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.