Panduit C400X100APT technical specifications.
| Body Material | PET, Polyester |
| Color | White |
| Height | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 500 |
| Reach SVHC Compliant | No |
| Weight | 2.15lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X100APT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.