Panduit C400X100AWT technical specifications.
| Color | Red |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 500 |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X100AWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
