Panduit C400X200PBT technical specifications.
| Color | White |
| Material | Paper |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X200PBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.