Panduit C400X200YMT technical specifications.
| Color | Silver |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X200YMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.