Panduit C400X400A51 technical specifications.
| Color | Black, White, Orange |
| Height | 4inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Shape | Square |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X400A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
