Panduit C400X400YJT technical specifications.
| Body Material | Polyester |
| Color | White |
| Height | 102mm |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.7lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X400YJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
