Panduit C400X400YZ1 technical specifications.
| Body Material | Polyester |
| Color | White, Red, Black |
| Height | 4inch |
| Material | Polyester |
| Mount | Adhesive |
| Packaging | Roll |
| Shape | Square |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X400YZ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
