
The 4inch x 6inch Rectangular Polyester Adhesive Cable Tie is a product from Panduit. It has a package quantity of one item per roll. The cable tie is made of polyester material and is available in black, white, and orange colors. It is designed for adhesive mounting and has a rectangular shape. The product is suitable for general use.
Panduit C400X600A51 technical specifications.
| Package/Case | 100 |
| Color | Black, White, Orange |
| Height | 4inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Shape | Rectangular |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X600A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
