Panduit C400X600YX1 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Black, Orange, White |
| Height | 4inch |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Weight | 1.163lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C400X600YX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
