Panduit C4BL6 technical specifications.
| Color | Black |
| Height | 0.37inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | External |
| Package Quantity | 1 |
| Series | PANDUCT® Type C |
| Weight | 1.335lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C4BL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.