Panduit C4YL6 technical specifications.
| Color | Yellow |
| Height | 0.37inch |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fiber-Duct™ |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C4YL6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.