Panduit C6LG6 technical specifications.
| Color | Grey |
| Height | 0.37inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Radiation Hardening | No |
| Series | PANDUCT® Type C |
| Weight | 2.12lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C6LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.