Panduit C750X050Y1C technical specifications.
| Color | White |
| Material | Polyester |
| Package Quantity | 1 |
| Weight | 6.56oz |
| Width | 7.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C750X050Y1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.