Panduit C750X050Y1J technical specifications.
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Panduit C750X050Y1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.