Panduit C788X050Y1C technical specifications.
| Mount | Adhesive |
| Package Quantity | 1 |
| Weight | 4.72oz |
| Width | 7.88inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C788X050Y1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.