Panduit C788X050YJJ technical specifications.
| Package/Case | 200 |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 400 |
| RoHS | Compliant |
Download the complete datasheet for Panduit C788X050YJJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.