Panduit C850X1100AAL technical specifications.
| Color | Silver |
| Material | Polyester |
| Package Quantity | 25 |
| Weight | 1.275lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit C850X1100AAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.