Panduit CA3EI-X technical specifications.
| Body Material | Polyvinyl |
| Color | Beige |
| Depth | 20.6mm |
| Length | 41.1mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Way® |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CA3EI-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
