Panduit CA5WH-X technical specifications.
| Body Material | Polyvinyl |
| Color | White |
| Depth | 5.3mm |
| Length | 41.1mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Pan-Way® |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CA5WH-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
