Panduit CADIN1IG technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Mount | DIN Rail |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Series | Mini-Com® |
| Weight | 0.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CADIN1IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
