Panduit CB175-38-Q technical specifications.
| Insulation | Non-Insulated |
| RoHS Compliant | No |
| Series | CB |
| Termination | Screw |
| Wire Gauge (Max) | 3AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CB175-38-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
