Panduit CB175-38-QY technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 19.05mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 55.9mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB |
| Tab Thickness | 0.16inch |
| Termination | Screw |
| Weight | 4.415lb |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CB175-38-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.