Panduit CB25-18-C technical specifications.
| Type | Lug Terminal |
| Body Orientation | Straight |
| Stud Size | 3.2mm |
| Mounting | Cable Mount |
| Wire Size | 10-14AWG |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit CB25-18-C to view detailed technical specifications.
No datasheet is available for this part.