Panduit CB300-38-QY technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Depth | 25.4mm |
| Insulation | Non-Insulated |
| Length | 80.26mm |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB |
| Tab Thickness | 0.12inch |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Panduit CB300-38-QY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
