
Panduit CB70-14-C technical specifications.
| Height | 16.5mm |
| Length | 39.4mm |
| Material | Copper |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panduit CB70-14-C to view detailed technical specifications.
No datasheet is available for this part.
