
Copper ring terminal for electrical connections, featuring a non-insulated design and a free-hanging mount. With a 0.09-inch tab thickness and a length of 1.55 inches, it accommodates wire gauges from 2AWG to 12AWG. This RoHS compliant component is supplied in bulk packaging with 100 units per package.
Panduit CB70-14-CY technical specifications.
| Contact Material | Copper |
| Insulation | Non-Insulated |
| Length | 1.55inch |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CB |
| Tab Thickness | 0.09inch |
| Termination | Lug |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit CB70-14-CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
