Panduit CBEEIY technical specifications.
| Package/Case | Module |
| Color | Beige |
| Material | ABS |
| Number of Ports | 1 |
| Series | Mini-Com® |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBEEIY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.