Panduit CBEIW-2G technical specifications.
| Color | White |
| Material | Plastic |
| Package Quantity | 1 |
| Weight | 1.408oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBEIW-2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.