Panduit CBEWH technical specifications.
| Color | White |
| Depth | 69.8mm |
| Length | 114.3mm |
| Material | Plastic |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 1.3536oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBEWH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.