Panduit CBIG technical specifications.
| Color | Grey |
| Material | Plastic, ABS |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Weight | 0.8672oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.