
Panduit CBLS50-C technical specifications.
| Diameter | 4.75mm |
| Gender | Male |
| Height | 12.7mm |
| Length | 31.2mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | CBLS |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBLS50-C to view detailed technical specifications.
No datasheet is available for this part.
