Panduit CBM-X technical specifications.
| Package/Case | Module |
| Material | Plastic |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Weight | 3.328oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBM-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.