Panduit CBOT24K technical specifications.
| Color | Black |
| Height | 72.61mm |
| Length | 86.4mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 6oz |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBOT24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.