Panduit CBP12-C technical specifications.
| Gender | Male |
| Height | 125um |
| Length | 10.2mm |
| Material | Nylon |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| Weight | 1.44oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP12-C to view detailed technical specifications.
No datasheet is available for this part.