Panduit CBP12-M technical specifications.
| Color | Natural |
| Height | 10.3mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP12-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
