The Panduit CBP25-C connector features a nylon material construction with a straight orientation and male gender. It measures 6.35mm in height and 13.5mm in length. Available in a bulk packaging configuration with 100 connectors per pack, this connector is not designed for radiation hardening applications and does not meet Reach SVHC compliance standards.
Panduit CBP25-C technical specifications.
| Gender | Male |
| Height | 6.35mm |
| Length | 13.5mm |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CBP |
| Weight | 1.76oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP25-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.