Panduit CBP37-M technical specifications.
| Color | Natural |
| Length | 0.62inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.156inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP37-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.