Panduit CBP50-M technical specifications.
| Color | Natural |
| Height | 19.8mm |
| Lead Free | Lead Free |
| Length | 0.78inch |
| Material | Nylon |
| Mount | Cable |
| Mounting Hole Diameter | 0.156inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP50-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.