This Panduit CBP75-C connector features a male gender, 19mm height, and 26.2mm length. It is constructed from lead-free nylon material and is designed for hardware mount applications. Available in bulk packaging with 100 units per package, this connector is not radiation hardened and does not comply with Reach SVHC regulations.
Panduit CBP75-C technical specifications.
| Gender | Male |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | CBP |
| Weight | 2.72oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP75-C to view detailed technical specifications.
No datasheet is available for this part.