The CBP75-M cable mount from Panduit features a natural color nylon construction with a straight orientation. It measures 26.2mm in height and 1.031inch in length, with a weight of 1.1lb. The mount is designed for bulk packaging and is available in quantities of 1000. It is not radiation hardened.
Panduit CBP75-M technical specifications.
| Color | Natural |
| Height | 26.2mm |
| Length | 1.031inch |
| Material | Nylon |
| Mount | Cable |
| Mounting Hole Diameter | 0.156inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP75-M to view detailed technical specifications.
No datasheet is available for this part.