Panduit CBP87-C technical specifications.
| Length | 29.2mm |
| Material | Nylon |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CBP |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBP87-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.