
Nylon cable tie, black, 104mm length, 2.5mm width, and 2.5mm depth. Features a tensile strength of 18 lbs, operating temperature range of -40°C to 85°C, and is RoHS compliant. Constructed from Nylon, Polyamide, PA66, this free-hanging mount tie is suitable for bulk packaging.
Panduit CBR1M-M0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 2.5mm |
| Height | 0.208inch |
| Lead Free | Lead Free |
| Length | 104mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Contour-Ty® CBR |
| Thickness | 965um |
| Weight | 11.200001oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR1M-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
