
Panduit CBR1M-M30 technical specifications.
| Body Material | Nylon |
| Bundle Diameter | 1inch |
| Color | Black |
| Depth | 5mm |
| Height | 0.208inch |
| Length | 0.342foot |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Contour-Ty® CBR |
| Weight | 11.216001oz |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit CBR1M-M30 to view detailed technical specifications.
No datasheet is available for this part.
