Panduit CBR2HS-D0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 9.9mm |
| Height | 0.326inch |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Contour-Ty® CBR |
| Thickness | 1.47mm |
| Weight | 2.5lb |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit CBR2HS-D0 to view detailed technical specifications.
No datasheet is available for this part.